Püschel FSSF10B Micro Fuse 5x20mm 1A 250V Quick Acting 10 Pieces

Image Representative of Range

Püschel FSSF10B Micro Fuse 5x20mm 1A 250V Quick Acting 10 Pieces

MPN
FSSF1,0B
EAN-13
2050005450100
Order Code
10-3599
Country of Origin
Germany
View Full Product Range (30)
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Püschel Feinsicherungen produces the FSSF1,0B micro fuse, designed as a very quick acting cartridge fuse with dimensions of 5 mm x 20 mm, rated at 1 A and 250 V. This glass fuse is ideal for protecting electronic circuits in devices requiring rapid response to overload conditions. The product comes in a package containing 10 pieces and is commonly used in various electrical and electronic applications requiring precise and reliable circuit protection.
Type Micro fuse
Current Rating 1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Very quick acting -FF-
Body Material Ceramic
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot