Püschel FSM80B Micro Fuse 8A 250V Medium Time-Lag 5x20mm 10 Pieces

Image Representative of Range

Püschel FSM80B Micro Fuse 8A 250V Medium Time-Lag 5x20mm 10 Pieces

MPN
FSM8,0B
EAN-13
2050005450469
Order Code
10-3598
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

The Püschel Feinsicherungen FSM8,0B is a glass cartridge micro fuse with dimensions of 5 mm by 20 mm, rated at 8 A and 250 V with a medium time-lag (mT) characteristic. It comes in a pack of 10 pieces and is designed for applications requiring reliable circuit protection. This type of fuse is typically used in consumer electronics and electrical devices to prevent short circuits and overcurrent situations.
Type Micro fuse
Current Rating 8A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot