Püschel FSM63B Micro Fuse 5x20 mm 6.3A 250V mT 10 Pieces

Image Representative of Range

Püschel FSM63B Micro Fuse 5x20 mm 6.3A 250V mT 10 Pieces

MPN
FSM6,3B
EAN-13
2050005450452
Order Code
10-3597
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 46 in stock

Püschel Feinsicherungen manufactures the FSM6,3B micro fuse, a medium time-lag glass cartridge fuse with dimensions of 5 mm by 20 mm. It is rated for 6.3 A and 250 V and is suitable for applications requiring moderate delay in response, typically used in electronic devices to protect circuits from overcurrent. This product comes in a pack of 10 pieces, making it ideal for both commercial and repair purposes.
Type Micro fuse
Current Rating 6.3A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot