Püschel FSM40B Micro Fuse 4A 250V Medium Time-Lag 5mm x L20mm 10 Pieces

Image Representative of Range

Püschel FSM40B Micro Fuse 4A 250V Medium Time-Lag 5mm x L20mm 10 Pieces

MPN
FSM4,0B
EAN-13
2050005450445
Order Code
10-3595
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

The Püschel Feinsicherungen FSM4,0B micro fuse is a 5 mm x 20 mm glass cartridge fuse with a 4 A, 250 V rating and a medium time-lag characteristic. This fuse is typically used in electrical applications requiring reliable circuit protection. It comes in a pack of 10 pieces and is ideal for use in consumer electronics and household appliances.
Type Micro fuse
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot