Püschel FSM315B Micro Fuse 3.15A 250V 5x20mm Medium Time-Lag 10 Pieces

Image Representative of Range

Püschel FSM315B Micro Fuse 3.15A 250V 5x20mm Medium Time-Lag 10 Pieces

MPN
FSM3,15B
EAN-13
2050005435053
Order Code
10-3594
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Püschel Feinsicherungen FSM3,15B is a micro fuse, with dimensions of 5 mm x 20 mm, a current rating of 3.15 A, and a voltage rating of 250 V. It is a medium time-lag (mT) glass fuse, ideal for protecting electrical and electronic circuits. Typical applications include use in consumer electronics and small appliances, where reliable circuit protection is crucial.
Type Micro fuse
Current Rating 3.15A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot