Püschel FSM20B Micro Fuse 5x20mm 2A 250V Medium Time-Lag 10pk

Image Representative of Range

Püschel FSM20B Micro Fuse 5x20mm 2A 250V Medium Time-Lag 10pk

MPN
FSM2,0B
EAN-13
2050005450438
Order Code
10-3592
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 129 in stock

Püschel Feinsicherungen manufactures the FSM2,0B micro fuse, which is a glass cartridge fuse measuring 5 mm by 20 mm. This medium time-lag fuse has a 2 A current rating and is designed for use in circuits with voltages up to 250 V. It is commonly used in electronic devices requiring precise circuit protection.
Type Micro fuse
Current Rating 2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot