Püschel FSM16B Micro Fuse 1.6A 250V 5x20mm mT 10 Pieces

Image Representative of Range

Püschel FSM16B Micro Fuse 1.6A 250V 5x20mm mT 10 Pieces

MPN
FSM1,6B
EAN-13
2050005450421
Order Code
10-3590
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Püschel Feinsicherungen's FSM1,6B is a medium time-lag micro fuse with dimensions of 5 mm x 20 mm and a current rating of 1.6 A at 250 V. It is designed as a glass cartridge fuse for circuit protection, typically used in electronic devices that require a delayed response to prevent damage from temporary power fluctuations. The pack contains 10 pieces, making it suitable for bulk use in manufacturing or maintenance settings.
Type Micro fuse
Current Rating 1.6A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot