Püschel FSM14B Micro Fuse 5x20mm 1.4A 250V Medium Time-Lag 10 Pieces

Image Representative of Range

Püschel FSM14B Micro Fuse 5x20mm 1.4A 250V Medium Time-Lag 10 Pieces

MPN
FSM1,4B
EAN-13
2050005450414
Order Code
10-3589
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

The Püschel Feinsicherungen FSM1,4B is a micro fuse with a medium time-lag, capable of handling 1.4 A at 250 V. It is designed as a glass cartridge fuse measuring 5 mm by 20 mm, making it suitable for protecting circuits in electronic and electrical devices. Typically used in applications requiring slow-blow characteristics to handle brief current surges without tripping.
Type Micro fuse
Current Rating 1.4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot