Püschel FSM125B Micro Fuse 1.25A 250V Medium Time-Lag 10 Pack

Image Representative of Range

Püschel FSM125B Micro Fuse 1.25A 250V Medium Time-Lag 10 Pack

MPN
FSM1,25B
EAN-13
2050005450407
Order Code
10-3588
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

The Püschel Feinsicherungen FSM1,25B micro fuse is a cartridge glass fuse designed for medium time-lag protection, rated at 1.25 A and 250 V. Measuring 5 mm by 20 mm, it is typically used in electronic circuits to prevent damage from short circuits or overcurrent. It comes in a pack of 10 pieces, making it ideal for personal or professional repair and installation projects.
Type Micro fuse
Current Rating 1.25A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot