Püschel FSM10B Micro Fuse 5x20mm 1A 250V mT Content 10 Pieces

Image Representative of Range

Püschel FSM10B Micro Fuse 5x20mm 1A 250V mT Content 10 Pieces

MPN
FSM1,0B
EAN-13
2050005450391
Order Code
10-3587
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Püschel Feinsicherungen FSM1,0B micro fuse is a medium time-lag cartridge fuse designed for circuits requiring a 1 A, 250 V protection. With dimensions of 5 mm x 20 mm, it is typically used in electronic devices to protect against overcurrent. Sold in packs of 10, it features a glass body for easy inspection and reliability in various consumer applications.
Type Micro fuse
Current Rating 1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot