Püschel FSM100B Micro Fuse 5x20mm 10A 250V mT 10 Pieces

Image Representative of Range

Püschel FSM100B Micro Fuse 5x20mm 10A 250V mT 10 Pieces

MPN
FSM10,0B
EAN-13
2050005450476
Order Code
10-3591
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 53 in stock

Püschel Feinsicherungen manufactures the FSM10,0B micro fuse, which is a medium time-lag glass fuse with dimensions of 5 mm by 20 mm. Rated for 10 A and 250 V, this fuse is ideal for protecting electronic circuits from overcurrent conditions. It is typically used in consumer electronics and household electrical appliances.
Type Micro fuse
Current Rating 10A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot