Püschel FSM08B Micro Fuse 5x20mm 0.8A 250V Medium Time-lag 10 Pieces

Image Representative of Range

Püschel FSM08B Micro Fuse 5x20mm 0.8A 250V Medium Time-lag 10 Pieces

MPN
FSM0,8B
EAN-13
2050005450001
Order Code
10-3586
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Püschel Feinsicherungen FSM0,8B micro fuse is a medium time-lag cartridge fuse with dimensions of 5 mm x 20 mm, rated at 0.8 A and 250 V. This glass fuse is ideal for applications requiring precise circuit protection where quick reaction to overcurrent is not essential. Sold in packs of 10, it is commonly used in electronic devices and appliances.
Type Micro fuse
Current Rating 800mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot