Püschel FSM07B Micro Fuse 0.7A 250V 5x20mm mT 10 Pieces

Image Representative of Range

Püschel FSM07B Micro Fuse 0.7A 250V 5x20mm mT 10 Pieces

MPN
FSM0,7B
EAN-13
2050005451510
Order Code
10-3585
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Püschel Feinsicherungen FSM0,7B is a cartridge micro fuse with dimensions 5 mm x 20 mm and a rating of 0.7 A at 250 V, featuring a medium time-lag function. This glass fuse comes in a pack of 10 and is ideal for protecting electronic circuits against overloads and short circuits. Common applications include use in consumer electronics and other small electronic devices.
Type Micro fuse
Current Rating 700mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot