Püschel FSM063B Micro Fuse 0.63A 250V 5x20mm Medium Time-Lag 10 Pieces

Image Representative of Range

Püschel FSM063B Micro Fuse 0.63A 250V 5x20mm Medium Time-Lag 10 Pieces

MPN
FSM0,63B
EAN-13
2050005451503
Order Code
10-3584
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 26 in stock

Püschel Feinsicherungen manufactures the FSM0,63B micro fuse, featuring a medium time-lag (mT) with dimensions of 5 mm x 20 mm, 0.63 A, and 250 V. This cartridge glass fuse is designed for providing overcurrent protection in electronic circuits. Typical applications include consumer electronics and small electrical appliances, supplied in packs of 10 units.
Type Micro fuse
Current Rating 630mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot