Püschel FSM05B Micro Fuse 5x20mm 0.5A 250V 10 Pieces Medium Time-Lag

Image Representative of Range

Püschel FSM05B Micro Fuse 5x20mm 0.5A 250V 10 Pieces Medium Time-Lag

MPN
FSM0,5B
EAN-13
2050005450384
Order Code
10-3583
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

Püschel Feinsicherungen manufactures the FSM0,5B medium time-lag micro fuse, which measures 5 mm by 20 mm and is rated for 0.5 A and 250 V. This cartridge glass fuse is ideal for applications requiring medium time-delay protection. Supplied in packs of 10, it offers reliable circuit protection in electronic devices.
Type Micro fuse
Current Rating 500mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot