Püschel FSM02B Micro Fuse 0.2A 250V 5x20mm 10 Pieces Medium Time-lag

Image Representative of Range

Püschel FSM02B Micro Fuse 0.2A 250V 5x20mm 10 Pieces Medium Time-lag

MPN
FSM0,2B
EAN-13
2050005450360
Order Code
10-3580
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Püschel Feinsicherungen FSM0,2B is a micro glass fuse featuring a medium time-lag with dimensions of 5 mm x 20 mm, rated at 0.2 A and 250 V, and comes in a pack of 10. This cartridge fuse is commonly used for protecting electronic circuits and devices against overcurrent. Its compact size and quick-blow functionality make it suitable for delicate electronics and small appliances.
Type Micro fuse
Current Rating 200mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot