Püschel FSF80B Micro Fuse Quick 8A 250V 5x20mm 10 Pieces

Image Representative of Range

Püschel FSF80B Micro Fuse Quick 8A 250V 5x20mm 10 Pieces

MPN
FSF8,0B
EAN-13
2050005450308
Order Code
10-3573
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Püschel Feinsicherungen manufactures the FSF8,0B Micro fuse, a quickblow glass cartridge fuse with dimensions of 5 mm by 20 mm, rated at 8 A and 250 V. It is typically used in electronic devices requiring fast protection against overcurrent. The package contains 10 pieces, ideal for small electronics or repair kits.
Type Micro fuse
Current Rating 8A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot