Püschel FSF50B Micro Fuse 5mm x 20mm 5A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF50B Micro Fuse 5mm x 20mm 5A 250V Quick Response 10 Pieces

MPN
FSF5,0B
EAN-13
2050005450285
Order Code
10-3571
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

The Püschel Feinsicherungen FSF5,0B is a glass cartridge micro fuse with dimensions of 5 mm x 20 mm, rated at 5 A and 250 V for quick response. Commonly utilised for protecting electronic circuits, this quickblow fuse ensures efficient and reliable operation. The product is ideal for applications requiring rapid disconnection to safeguard components, and it is available in packs of 10 pieces.
Type Micro fuse
Current Rating 5A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot