Püschel FSF20B Micro Fuse 5x20mm 2A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF20B Micro Fuse 5x20mm 2A 250V Quick Response 10 Pieces

MPN
FSF2,0B
EAN-13
2050005449982
Order Code
10-3567
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 126 in stock

Püschel Feinsicherungen manufactures the FSF2,0B micro fuse, which is a quick response fuse with dimensions of 5 mm x 20 mm and rated at 2 A, 250 V. The glass cartridge fuse is designed for fast-blow applications, providing reliable protection in electrical circuits. It is typically used in consumer electronics and small appliances, ensuring device safety and preventing damage from electrical surges.
Type Micro fuse
Current Rating 2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot