Püschel FSF160B Micro Fuse 5x20mm 16A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF160B Micro Fuse 5x20mm 16A 250V Quick Response 10 Pieces

MPN
FSF16,0B
EAN-13
2050005450322
Order Code
10-3566
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 88 in stock

Püschel Feinsicherungen manufactures the FSF16,0B micro fuse, a cartridge glass fuse known for its quick blow response. This fuse measures 5 mm x 20 mm and has a rating of 16 A at 250 V, making it ideal for protecting electronic circuits with fast response requirements. Typically, it is used in applications requiring reliable overcurrent protection in small electronic devices.
Type Micro fuse
Current Rating 16A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot