Püschel FSF10B Micro Fuse 5x20mm 1A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF10B Micro Fuse 5x20mm 1A 250V Quick Response 10 Pieces

MPN
FSF1,0B
EAN-13
2050005449975
Order Code
10-3561
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 84 in stock

Püschel Feinsicherungen manufactures the FSF1,0B cartridge fuse, a quick-blow fuse with dimensions of 5 mm in diameter by 20 mm in length, suitable for use with a current rating of 1 A at 250 V. This glass micro fuse is designed for applications requiring fast response to overcurrent situations, ensuring protection for sensitive electronic circuits. The product is sold in packs of 10 pieces.
Type Micro fuse
Current Rating 1A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot