Püschel FSF08B Micro Fuse 5x20mm 0.8A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF08B Micro Fuse 5x20mm 0.8A 250V Quick Response 10 Pieces

MPN
FSF0,8B
EAN-13
2050005425450
Order Code
10-3560
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 51 in stock

Püschel Feinsicherungen manufactures the FSF0,8B Micro fuse, a quick-blow, glass cartridge fuse measuring 5 mm x 20 mm, rated at 0.8 A and 250 V. This type of fuse is ideal for protecting delicate electronic circuits from overcurrent. The pack contains 10 pieces, suitable for both industrial and consumer electronics applications.
Type Micro fuse
Current Rating 800mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot