Püschel FSF05B Micro Fuse 5x20mm 0.5A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF05B Micro Fuse 5x20mm 0.5A 250V Quick Response 10 Pieces

MPN
FSF0,5B
EAN-13
2050005450223
Order Code
10-3557
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Püschel Feinsicherungen FSF0,5B is a micro glass cartridge fuse, measuring 5 mm x 20 mm, designed for quick response with a rating of 0.5 A and 250 V. This fuse is ideal for protecting sensitive electronic circuits in various applications due to its fast-blow characteristics. Sold in packs of 10, it is commonly used in devices requiring reliable overcurrent protection.
Type Micro fuse
Current Rating 500mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot