Püschel FSF04B Micro Fuse Quick 0.4A 250V 5x20mm 10 Pieces

Image Representative of Range

Püschel FSF04B Micro Fuse Quick 0.4A 250V 5x20mm 10 Pieces

MPN
FSF0,4B
EAN-13
2050005450216
Order Code
10-3556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Püschel Feinsicherungen FSF0,4B is a quick response micro fuse with a size of 5 mm x 20 mm, rated at 0.4 A and 250 V. It is a cartridge and glass fuse type, supplied in packs of 10 pieces, suitable for applications requiring fast-acting protection. Typical uses include safeguarding sensitive electronics and circuits from overcurrent conditions.
Type Micro fuse
Current Rating 400mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot