Püschel FSF0315B Micro Fuse 5x20mm 0.315A 250V Quick-F Content 10 Pieces

Image Representative of Range

Püschel FSF0315B Micro Fuse 5x20mm 0.315A 250V Quick-F Content 10 Pieces

MPN
FSF0,315B
EAN-13
2050005450209
Order Code
10-3555
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 70 in stock

Püschel Feinsicherungen manufactures the FSF0,315B micro fuse, designed with quick response characteristics. This 5 mm x 20 mm glass cartridge fuse supports 0.315 A and 250 V ratings, suitable for protecting electronic circuits. Typically, it is used in applications requiring rapid disconnection to safeguard sensitive components.
Type Micro fuse
Current Rating 315mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot