Püschel FSF02B Micro Fuse 5x20mm 0.2A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF02B Micro Fuse 5x20mm 0.2A 250V Quick Response 10 Pieces

MPN
FSF0,2B
EAN-13
2050005450193
Order Code
10-3554
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Püschel Feinsicherungen manufactures the FSF0,2B micro fuse, a quick response cartridge glass fuse. With dimensions of 5 mm by 20 mm, it supports a current of 0.2 A and a voltage of 250 V. Ideal for protecting sensitive electronics, this pack contains 10 pieces of these reliable fuses.
Type Micro fuse
Current Rating 200mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot