Püschel FSF025B Micro Fuse 5x20mm 0.25A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF025B Micro Fuse 5x20mm 0.25A 250V Quick Response 10 Pieces

MPN
FSF0,25B
EAN-13
2050005425443
Order Code
10-3553
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Unit Price (Ex VAT)
3+ £1.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 122 in stock

Püschel Feinsicherungen manufactures the FSF0,25B micro fuse, a quick-blow cartridge fuse with a size of 5 mm x 20 mm and a rating of 0.25 A at 250 V. This glass fuse, available in a pack of 10, is designed for circuit protection requiring fast response to overcurrent. It is typically used in electronic devices and appliances to prevent damage from short circuits or overloads.
Type Micro fuse
Current Rating 250mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot