Püschel FSF016B Micro Fuse 5x20mm 0.16A 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF016B Micro Fuse 5x20mm 0.16A 250V Quick Response 10 Pieces

MPN
FSF0,16B
EAN-13
2050005450186
Order Code
10-3551
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £5.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Püschel Feinsicherungen FSF0,16B micro fuse is a quick-blow fuse designed to handle up to 0.16 A at 250 V, with dimensions 5 mm by 20 mm. This cartridge-style glass fuse is ideal for electronic applications requiring fast protection against overcurrent. It is typically used in sensitive equipment where quick response to current spikes is crucial.
Type Micro fuse
Current Rating 160mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot