Püschel FSF008B Micro Fuse 5x20mm 80mA 250V Quick-Response 10 Pieces

Image Representative of Range

Püschel FSF008B Micro Fuse 5x20mm 80mA 250V Quick-Response 10 Pieces

MPN
FSF0,08B
EAN-13
2050005452920
Order Code
10-3549
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £11.65 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Püschel Feinsicherungen is the manufacturer of the FSF0,08B micro fuse, which has dimensions of 5 mm x 20 mm and operates at 80 mA with a voltage rating of 250 V. This glass cartridge fuse features a quick-blow response, ideal for protecting delicate electronic circuits from short-circuiting or overcurrent. Typically employed in precision equipment, it comes packaged in sets of 10 pieces.
Type Micro fuse
Current Rating 80mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot