Püschel FSF0063B Micro Fuse 63mA 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF0063B Micro Fuse 63mA 250V Quick Response 10 Pieces

MPN
FSF0,063B
EAN-13
2050005425436
Order Code
10-3548
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (35)
Qty Was Unit Price (Ex VAT)
1+ £11.65 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Püschel Feinsicherungen manufactures the FSF0,063B micro fuse, known for its quick response and glass cartridge design. This 63 mA, 250 V fuse is typically used for protecting sensitive electronic circuits. The product comes in a pack of 10 pieces and is ideal for ensuring circuit safety and reliability.
Type Micro fuse
Current Rating 63mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot