Püschel FSF005B Micro Fuse 50mA 250V Quick Response 10 Pieces

Image Representative of Range

Püschel FSF005B Micro Fuse 50mA 250V Quick Response 10 Pieces

MPN
FSF0,05B
EAN-13
2050005450155
Order Code
10-3547
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £11.65 £10.78
10+ £9.79
100+ £9.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 38 in stock

Püschel Feinsicherungen offers the FSF0,05B micro fuse, a cartridge and glass quickblow fuse with dimensions of 5 mm x 20 mm. It is rated for 50 mA at 250 V, providing a swift response in electrical circuits. Commonly used in sensitive electronic devices where precise overcurrent protection is required, this product comes in a package of 10 pieces.
Type Micro fuse
Current Rating 50mA
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick response -F-
Body Material Glass
Dim (Ø x L) 5 mm x 20 mm

Reviews

Be the first to submit a review

Trustpilot