Püschel 130.000 G Fuse Insert 2.5A 5xL30mm 500V Medium Time-Lag

Image Representative of Range

Püschel 130.000 G Fuse Insert 2.5A 5xL30mm 500V Medium Time-Lag

MPN
130.000 2,5A
EAN-13
2050009090746
Order Code
10-3540
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Püschel Feinsicherungen manufactures the 130.000 2,5A G fuse insert, a cartridge glass fuse with dimensions of 5 mm x 30 mm. It features a medium time-lag, holding a current rating of 2.5 A and a voltage rating of 500 V. This type of fuse is typically used in electronic equipment and appliances to provide overcurrent protection.
Type G fuse insert
Current Rating 2.5A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot