Püschel 130.000 Fuse Insert 5x30mm 1.25A 500V Medium Time-Lag mT

Image Representative of Range

Püschel 130.000 Fuse Insert 5x30mm 1.25A 500V Medium Time-Lag mT

MPN
130.000 1,25A
EAN-13
2050009090692
Order Code
10-3536
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 58 in stock

The Püschel Feinsicherungen 130.000 1.25A G fuse insert is a medium time-lag cartridge fuse designed for electrical protection. It features dimensions of 5 mm x 30 mm, operates at 1.25 A and 500 V, and is typically used in circuits that require gradual protection against current surges. The fuse is suitable for home appliances and consumer electronics.
Type G fuse insert
Current Rating 1.25A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 80A

Reviews

Be the first to submit a review

Trustpilot