Püschel 130.000 8A G Fuse Insert 5x30mm 8A 500V Medium Time-lag 1 piece

Image Representative of Range

Püschel 130.000 8A G Fuse Insert 5x30mm 8A 500V Medium Time-lag 1 piece

MPN
130.000 8A
EAN-13
2050009090791
Order Code
10-3546
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Püschel Feinsicherungen manufactures the 130.000 8A G fuse insert, a glass cartridge fuse with medium time-lag characteristics. It measures 5 mm in diameter and 30 mm in length, with a current rating of 8 A and a voltage capacity of up to 500 V. This fuse is typically used in electrical circuits where moderate overload protection is required.
Type G fuse insert
Current Rating 8A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 300A

Reviews

Be the first to submit a review

Trustpilot