Püschel 130.000 1A Fuse Insert 5x30mm 1A 500V Medium Time-Lag 1 piece

Image Representative of Range

Püschel 130.000 1A Fuse Insert 5x30mm 1A 500V Medium Time-Lag 1 piece

MPN
130.000 1A
EAN-13
2050009090685
Order Code
10-3539
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15 in stock

Püschel Feinsicherungen is the manufacturer of the 130.000 1A G fuse insert. This medium time-lag fuse, measuring 5 mm x 30 mm, operates at 1A up to 500V. It is typically used for circuit protection in electrical appliances and devices.
Type G fuse insert
Current Rating 1A
Voltage Rating 500V
Length 30mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 30 mm
Packaging Type Carton
Switch-off Capacity 80A

Reviews

Be the first to submit a review

Trustpilot