Püschel 129.000 G Fuse Insert 6.3A 500V 5x25mm Medium Time-lag

Image Representative of Range

Püschel 129.000 G Fuse Insert 6.3A 500V 5x25mm Medium Time-lag

MPN
129.000 6,3A
EAN-13
2050009090654
Order Code
10-3534
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 79 in stock

Püschel Feinsicherungen manufactures the 129.000 6,3A G fuse insert, which is a medium time-lag glass cartridge fuse rated at 6.3 A and 500 V. This fuse, measuring 5 mm x 25 mm, offers reliable overcurrent protection in electrical circuits. Typical applications include consumer electronics, power supplies, and appliances.
Type G fuse insert
Current Rating 6.3A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot