Püschel 129.000 G Fuse Insert 2.5A 500V 5x25mm Medium Time-Lag 1 piece

Image Representative of Range

Püschel 129.000 G Fuse Insert 2.5A 500V 5x25mm Medium Time-Lag 1 piece

MPN
129.000 2,5A
EAN-13
2050009090616
Order Code
10-3529
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.14
10+ £1.02
100+ £0.940
500+ £0.910
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

The Püschel Feinsicherungen 129.000 2,5A cartridge fuse is a medium time-lag G fuse insert with a rating of 2.5 A and 500 V, measuring 5 mm x 25 mm. Manufactured by Püschel Feinsicherungen, this glass fuse is designed for applications requiring reliable circuit protection. It's typically used in electronic devices and electrical equipment to prevent overcurrent damage.
Type G fuse insert
Current Rating 2.5A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot