Püschel 129.000 Fuse Insert Medium Time-Lag 1.4A 500V 5x25mm 1 piece

Image Representative of Range

Püschel 129.000 Fuse Insert Medium Time-Lag 1.4A 500V 5x25mm 1 piece

MPN
129.000 1,4A
EAN-13
2050009090579
Order Code
10-3524
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 86 in stock

The Püschel Feinsicherungen 129.000 1,4A G fuse insert is a medium time-lag cartridge fuse with dimensions of 5 mm x 25 mm and a rating of 1.4 A at 500 V. This glass fuse is designed for protecting circuits against overcurrent, typically used in electronic equipment and household appliances. Supplied as a single piece in a carton, it ensures reliable performance and safety in various applications.
Type G fuse insert
Current Rating 1.4A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot