Püschel 129.000 Fuse Insert 2A 500V Medium Time-lag 5xL25mm 1 piece

Image Representative of Range

Püschel 129.000 Fuse Insert 2A 500V Medium Time-lag 5xL25mm 1 piece

MPN
129.000 2A
EAN-13
2050009090609
Order Code
10-3530
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

The Püschel Feinsicherungen 129.000 2A G fuse insert is a medium time-lag cartridge fuse designed for electrical circuits requiring a 2A rating. With dimensions of 5 mm x 25 mm, it supports up to 500 V applications, providing reliable protection against surges. This glass fuse is typically used in residential and industrial electrical systems to prevent short circuits and overloads.
Type G fuse insert
Current Rating 2A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot