Püschel 129.000 Fuse Insert 10A 500V Medium Time-lag 5x25mm 1 piece

Image Representative of Range

Püschel 129.000 Fuse Insert 10A 500V Medium Time-lag 5x25mm 1 piece

MPN
129.000 10A
EAN-13
2050009090678
Order Code
10-3527
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 49 in stock

The Püschel Feinsicherungen cartridge fuse, model 129.000 10A, is a 5 mm x 25 mm medium time-lag glass fuse rated at 10 A and 500 V. It is designed for protecting electrical circuits by interrupting overloads and short circuits. This type of G fuse insert is typically used in household appliances and electronic equipment.
Type G fuse insert
Current Rating 10A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 300A

Reviews

Be the first to submit a review

Trustpilot