Püschel 129.000 Fuse Insert 1.8A 500V 5x25mm Medium Time-lag 1 piece

Image Representative of Range

Püschel 129.000 Fuse Insert 1.8A 500V 5x25mm Medium Time-lag 1 piece

MPN
129.000 1,8A
EAN-13
2050009090593
Order Code
10-3526
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 66 in stock

The Püschel Feinsicherungen 129.000 1,8A G fuse insert is a medium time-lag cartridge fuse designed for 1.6 A current and 500 V voltage applications. It measures 5 mm in diameter by 25 mm in length, making it suitable for various electrical protection needs. Typically used in electrical circuits to prevent overloads or short-circuit damage, it is ideal for both industrial and consumer electronics.
Type G fuse insert
Current Rating 1.6A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot