Püschel 129.000 Fuse Insert 1.25A 500V 5x25mm Medium Time-Lag 1 piece

Image Representative of Range

Püschel 129.000 Fuse Insert 1.25A 500V 5x25mm Medium Time-Lag 1 piece

MPN
129.000 1,25A
EAN-13
2050009090562
Order Code
10-3523
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Püschel Feinsicherungen 129.000 1,25A cartridge fuse is a medium time-lag fuse with a rating of 1.25 A and 500 V. It measures 5 mm in diameter and 25 mm in length, and is designed for moderate overcurrent protection in electrical circuits. This glass fuse is suitable for use in various electronic and electrical devices where space is limited and precise protection is required.
Type G fuse insert
Current Rating 1.25A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 80A

Reviews

Be the first to submit a review

Trustpilot