Püschel 129.000 8A G Fuse Insert 5x25mm 8A 500V Medium Time-Lag

Image Representative of Range

Püschel 129.000 8A G Fuse Insert 5x25mm 8A 500V Medium Time-Lag

MPN
129.000 8A
EAN-13
2050009090661
Order Code
10-3535
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
3+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 103 in stock

The Püschel Feinsicherungen 129.000 8A G fuse insert is a 5 mm x 25 mm glass cartridge fuse rated at 8 A and 500 V with a medium time-lag. This quickblow fuse is ideal for safeguarding electronic circuits against overcurrent conditions. Such fuses are commonly used in residential and commercial electrical applications.
Type G fuse insert
Current Rating 8A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 300A

Reviews

Be the first to submit a review

Trustpilot