Püschel 129.000 5A G Fuse Insert 5x25mm 5A 500V Medium Time-Lag

Image Representative of Range

Püschel 129.000 5A G Fuse Insert 5x25mm 5A 500V Medium Time-Lag

MPN
129.000 5A
EAN-13
2050009090647
Order Code
10-3533
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

The Püschel Feinsicherungen 129.000 5A G fuse insert is a medium time-lag cartridge fuse designed for 5 mm x 25 mm applications. It has a 5 A current rating and can operate up to 500 V, suitable for protecting electrical circuits. Typically used in household appliances and electronics, it offers reliable overcurrent protection.
Type G fuse insert
Current Rating 5A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot