Püschel 129.000 4A G Fuse Insert 5x25mm 4A 500V Medium Time-Lag

Image Representative of Range

Püschel 129.000 4A G Fuse Insert 5x25mm 4A 500V Medium Time-Lag

MPN
129.000 4A
EAN-13
2050009090630
Order Code
10-3532
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Püschel Feinsicherungen manufactures the 129.000 4A G fuse insert, a medium time-lag fuse designed for electrical protection. This cartridge fuse has a size of 5 mm by 25 mm, operates at 4 A and 500 V, making it suitable for use in medium-current circuits. It is typically used in applications that require protection against overcurrent in household or industrial electrical systems.
Type G fuse insert
Current Rating 4A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot