Püschel 129.000 1A Fuse Insert 5x25mm 1A 500V Medium Time-Lag

Image Representative of Range

Püschel 129.000 1A Fuse Insert 5x25mm 1A 500V Medium Time-Lag

MPN
129.000 1A
EAN-13
2050009090555
Order Code
10-3528
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.16
10+ £1.03
100+ £0.954
500+ £0.923
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

The Püschel Feinsicherungen 129.000 1A G fuse insert is a medium time-lag cartridge fuse with dimensions of 5 mm by 25 mm, designed for a current of 1 A and voltage of 500 V. Typically used in electrical and electronic circuits to protect against overcurrent, this glass fuse is ideal for medium-speed protection applications. The product is supplied in individual cartons, ensuring safe and convenient storage.
Type G fuse insert
Current Rating 1A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 80A

Reviews

Be the first to submit a review

Trustpilot