Püschel 129.000 16A G Fuse Insert 5x25mm 1.8A 500V Medium Time-lag

Image Representative of Range

Püschel 129.000 16A G Fuse Insert 5x25mm 1.8A 500V Medium Time-lag

MPN
129.000 1,6A
EAN-13
2050009090586
Order Code
10-3525
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
3+ £1.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

The Püschel Feinsicherungen 129.000 1,6A G fuse insert is a cartridge fuse with dimensions of 5 mm x 25 mm, featuring a medium time-lag for protection. Rated at 1.8 A and 500 V, this glass fuse is ideal for circuits requiring a steady and consistent power supply. It is typically used in consumer electronics and small appliance applications.
Type G fuse insert
Current Rating 1.8A
Voltage Rating 500V
Length 25mm
Diameter 5mm
Fuse Speed Medium time-lag -mT-
Body Material Glass
Dim (Ø x L) 5 mm x 25 mm
Packaging Type Carton
Switch-off Capacity 1000A

Reviews

Be the first to submit a review

Trustpilot