Purdy® 144380530 XL™ Elite™ Sprig™ Paint Brush 3in

MPN
144380530
Brand
Purdy
EAN-13
0716341403331
Order Code
96-8330
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Purdy® XL™ Elite™ Sprig™ Paint Brush is recommended for use with water-based trim paint. Its thinner filaments are ideal when used with these lower viscosity paints, ensuring improved lay off with less drag, to achieve a flawless finish to trim.

Material: Chinex, Tynex & Orel Blend Synthetic Filaments
Handle: Beavertail
Ferrule: Round Edge

1 x Purdy® XL™ Elite™ Sprig™ Paint Brush 3in


Type Paint Brush
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot