XL™ Elite™ Sprig™ Paint Brush 1.1/2in

Purdy Brand: Purdy

The Purdy® XL™ Elite™ Sprig™ Paint Brush is recommended for use with water-based trim paint. Its thinner filaments are ideal when used with these lower viscosity paints, ensuring improved lay off with less drag, to achieve a flawless finish to trim.

Material: Chinex, Tynex & Orel Blend Synthetic Filaments
Handle: Beavertail
Ferrule: Round Edge

1 x Purdy® XL™ Elite™ Sprig™ Paint Brush 1.1/2in

Description Image Product Buy Pricing (Ex VAT) Type Number of Pieces
Purdy® 144380515 XL™ Elite™ Sprig™ Paint Brush 1.1/2in
Purdy® 144380515 XL™ Elite™ Sprig™ Paint Brush 1.1/2in
Standard range
Order code: 96-8327
MPN: 144380515

Despatched within 2 working days - 100 in stock
1+ £15.03
Price per unit Ex VAT
Paint Brush 1
Purdy® 144380520 XL™ Elite™ Sprig™ Paint Brush 2in
Purdy® 144380520 XL™ Elite™ Sprig™ Paint Brush 2in
Standard range
Order code: 96-8328
MPN: 144380520

Despatched within 2 working days - 50 in stock
1+ £18.00
Price per unit Ex VAT
Paint Brush 1
Purdy® 144380525 XL™ Elite™ Sprig™ Paint Brush 2.1/2in
Purdy® 144380525 XL™ Elite™ Sprig™ Paint Brush 2.1/2in
Standard range
Order code: 96-8329
MPN: 144380525

Despatched within 2 working days - 20 in stock
1+ £18.57
Price per unit Ex VAT
Paint Brush 1
Purdy® 144380530 XL™ Elite™ Sprig™ Paint Brush 3in
Purdy® 144380530 XL™ Elite™ Sprig™ Paint Brush 3in
Standard range
Order code: 96-8330
MPN: 144380530

Despatched within 2 working days - 5 in stock
1+ £22.67
Price per unit Ex VAT
Paint Brush 1

Trustpilot