Purdy® 140670122 White Dove™ Sleeve 305 x 38mm (12 x 1.1/2in)

MPN
140670122
Brand
Purdy
EAN-13
0716341401566
Order Code
96-8320
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

The Purdy® White Dove™ Sleeve is made from high density, woven Dralon® that is capable of carrying a large quantity of paint, leading to improved efficiency and productivity. Paint can flow freely into and out of the cover. With thousands of miniature flagged filaments, so paint leaves from thousands of tiny surfaces, for a smooth, virtually perfect finish.

Use with all paints and exterior stains, especially where a smooth, lint-free finish is desired.

This Purdy® White Dove™ Sleeve has the following specification:

Material: woven Dralon® fabric
Size: 305mm (12in)
Nap Depth: 10mm (3/8in)
Core: 38mm (1.1/2in)


Type Roller
Number of Pieces 1

Reviews

Be the first to submit a review

Trustpilot